RS PRO Cat5e Cable, Unshielded, Grey PVC Sheath, 305m
- RS Stock No.:
- 916-4071
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 916-4071
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Unshielded | |
| Sheath Colour | Grey | |
| Outer Sheath Material | PVC | |
| Core Strands | 8/0.5 | |
| Number of Strands | 8 | |
| Outer Diameter | 5.2mm | |
| Standards Met | ISO/IEC 11801, TIA/EIA 568B | |
| Cable Shape | Twisted Pair | |
| American Wire Gauge | 26 AWG | |
| Conductor Strand Type | Solid | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Unshielded | ||
Sheath Colour Grey | ||
Outer Sheath Material PVC | ||
Core Strands 8/0.5 | ||
Number of Strands 8 | ||
Outer Diameter 5.2mm | ||
Standards Met ISO/IEC 11801, TIA/EIA 568B | ||
Cable Shape Twisted Pair | ||
American Wire Gauge 26 AWG | ||
Conductor Strand Type Solid | ||
- COO (Country of Origin):
- CN


