Cinch Connectors Cat5e Ethernet Cable, UTP, Green, 15.24m

Unavailable
RS will no longer stock this product.
RS Stock No.:
886-0074
Mfr. Part No.:
73-7773-50
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Series

73

LAN Category

Cat5e

Length

15.24m

Terminated/Unterminated

Terminated

Shield Type

UTP

Sheath Colour

Green

Wiring Configuration

Straight Through

Conductor Strand Type

Stranded

Cable Shape

Round

Number of Strands

8

American Wire Gauge

24 AWG

Standards Met

ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B

COO (Country of Origin):
CN