Phoenix Contact Cat6 Ethernet Cable Assembly, Black Polyurethane Sheath, 2m
- RS Stock No.:
- 883-0938
- Mfr. Part No.:
- 1404360
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-0938
- Mfr. Part No.:
- 1404360
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS-IP67B-IP67B-94F/2.0 | |
| Length | 2m | |
| Outer Sheath Material | Polyurethane | |
| Sheath Colour | Black | |
| IP Rating | IP67 | |
| Core Strands | 7 x 0.16 mm | |
| Voltage Rating | ≤100 V | |
| Number of Strands | 7 | |
| Outer Diameter | 6.4mm | |
| American Wire Gauge | 26 | |
| Cross Sectional Area | 0.14 mm² | |
| Standards Met | EN 60811-2-1, IEC 11801, IEC 11801:2002, IEC 60332-1-2, IEC 60754-1, UL | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS-IP67B-IP67B-94F/2.0 | ||
Length 2m | ||
Outer Sheath Material Polyurethane | ||
Sheath Colour Black | ||
IP Rating IP67 | ||
Core Strands 7 x 0.16 mm | ||
Voltage Rating ≤100 V | ||
Number of Strands 7 | ||
Outer Diameter 6.4mm | ||
American Wire Gauge 26 | ||
Cross Sectional Area 0.14 mm² | ||
Standards Met EN 60811-2-1, IEC 11801, IEC 11801:2002, IEC 60332-1-2, IEC 60754-1, UL | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- PL
Assembled Ethernet cable, CAT6, shielded, 4-pair, 26 AWG* stranded (7-wire), RAL 5021 (water blue), RJ45 plug/IP67 (black) to RJ45 plug/IP67 (black), line, length: 2 m
