Phoenix Contact Cat5 Cable, Black PVC Sheath, 1m
- RS Stock No.:
- 883-0795
- Mfr. Part No.:
- 1402499
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-0795
- Mfr. Part No.:
- 1402499
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS-PNRJ45R-PNRJ45R-93G-0.3 | |
| Length | 1m | |
| Sheath Colour | Black | |
| Outer Sheath Material | PVC | |
| IP Rating | IP20 | |
| Core Strands | 7 x 0.25 mm | |
| American Wire Gauge | 22 | |
| Voltage Rating | 600 V | |
| Cable Shape | Multicore | |
| Cross Sectional Area | 0.34 mm² | |
| Outer Diameter | 6.5mm | |
| Number of Strands | 7 | |
| Standards Met | CSA FT 4, IEC 11801, UL 1581, UL 1685 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS-PNRJ45R-PNRJ45R-93G-0.3 | ||
Length 1m | ||
Sheath Colour Black | ||
Outer Sheath Material PVC | ||
IP Rating IP20 | ||
Core Strands 7 x 0.25 mm | ||
American Wire Gauge 22 | ||
Voltage Rating 600 V | ||
Cable Shape Multicore | ||
Cross Sectional Area 0.34 mm² | ||
Outer Diameter 6.5mm | ||
Number of Strands 7 | ||
Standards Met CSA FT 4, IEC 11801, UL 1581, UL 1685 | ||
- COO (Country of Origin):
- PL
