Phoenix ContactNBC- 2.0-94B/FR SCO US, 2m, Blue
- RS Stock No.:
- 802-9138
- Mfr. Part No.:
- 1406115
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-9138
- Mfr. Part No.:
- 1406115
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC- 2.0-94B/FR SCO US | |
| Length | 2m | |
| Coding | A | |
| Sheath Colour | Blue | |
| American Wire Gauge | 26 AWG | |
| Cross Sectional Area | 0.14 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC- 2.0-94B/FR SCO US | ||
Length 2m | ||
Coding A | ||
Sheath Colour Blue | ||
American Wire Gauge 26 AWG | ||
Cross Sectional Area 0.14 mm² | ||
