LIGHTING PATCH CORD CAT.6A S/FTP 10M
- RS Stock No.:
- 705-5296
- Mfr. Part No.:
- CORD6AS10LED
- Brand:
- CAE Multimedia Connect
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£31.46
(exc. VAT)
£37.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £31.46 |
| 15 - 49 | £30.09 |
| 50 + | £28.84 |
*price indicative
- RS Stock No.:
- 705-5296
- Mfr. Part No.:
- CORD6AS10LED
- Brand:
- CAE Multimedia Connect
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Multimedia Connect | |
| Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Sheath Colour | Grey | |
| Outer Sheath Material | LSZH | |
| Select all | ||
|---|---|---|
Brand CAE Multimedia Connect | ||
Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Sheath Colour Grey | ||
Outer Sheath Material LSZH | ||
- COO (Country of Origin):
- IT
Patch cords with LED identification
High-performance moulded patch cables
Duplex conductors for better crosstalk (NEXT).
50 μinch gold-plated RJ45 8C plug contacts.
Individually shielded pairs
Colour code EIA / TIA 568B
Duplex conductors for better crosstalk (NEXT).
50 μinch gold-plated RJ45 8C plug contacts.
Individually shielded pairs
Colour code EIA / TIA 568B
