CAE, 1m, Grey, S/FTP LSZH Sheath
- RS Stock No.:
- 705-5287
- Mfr. Part No.:
- CORD6AS01LED
- Brand:
- CAE Multimedia Connect
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.83
(exc. VAT)
£9.40
(inc. VAT)
- RS Stock No.:
- 705-5287
- Mfr. Part No.:
- CORD6AS01LED
- Brand:
- CAE Multimedia Connect
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Multimedia Connect | |
| Length | 1m | |
| Shield Type | S/FTP | |
| Sheath Colour | Grey | |
| Outer Sheath Material | LSZH | |
| Select all | ||
|---|---|---|
Brand CAE Multimedia Connect | ||
Length 1m | ||
Shield Type S/FTP | ||
Sheath Colour Grey | ||
Outer Sheath Material LSZH | ||
- COO (Country of Origin):
- IT
Patch cords with LED identification
High-performance moulded patch cables
Duplex conductors for better crosstalk (NEXT).
50 μinch gold-plated RJ45 8C plug contacts.
Individually shielded pairs
Colour code EIA / TIA 568B
Duplex conductors for better crosstalk (NEXT).
50 μinch gold-plated RJ45 8C plug contacts.
Individually shielded pairs
Colour code EIA / TIA 568B

