Igus Cat5 Cable, SF/UTP, Purple TPE Sheath, 10m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 20 Metre(s)

£83.08

(exc. VAT)

£99.70

(inc. VAT)

RS Stock No.:
525-3085
Mfr. Part No.:
CF14.02.04.02.CAT5
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Length

10m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Sheath Colour

Purple

Outer Sheath Material

TPE

Core Strands

19/36

Conductor Strand Type

Stranded

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Outer Diameter

10mm

Number of Strands

19

Voltage Rating

30 V

Cable Shape

Twisted Pair

COO (Country of Origin):
JP