Krone Cat6 Cable, U/UTP, Orange LSZH Sheath
- RS Stock No.:
- 512-3322
- Mfr. Part No.:
- TN6TZ1-ORMB
- Brand:
- Krone
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 512-3322
- Mfr. Part No.:
- TN6TZ1-ORMB
- Brand:
- Krone
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Krone | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Sheath Colour | Orange | |
| Outer Sheath Material | LSZH | |
| Core Strands | 1/24 | |
| Voltage Rating | 300 V dc | |
| Outer Diameter | 5.5mm | |
| Number of Strands | 1 | |
| American Wire Gauge | 24 | |
| Conductor Strand Type | Solid | |
| Cable Shape | Twisted Pair | |
| Cross Sectional Area | 0.2 mm² | |
| Select all | ||
|---|---|---|
Brand Krone | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Sheath Colour Orange | ||
Outer Sheath Material LSZH | ||
Core Strands 1/24 | ||
Voltage Rating 300 V dc | ||
Outer Diameter 5.5mm | ||
Number of Strands 1 | ||
American Wire Gauge 24 | ||
Conductor Strand Type Solid | ||
Cable Shape Twisted Pair | ||
Cross Sectional Area 0.2 mm² | ||
RoHS Status: Not Applicable
