COMMSCOPE Cat6 Cable, U/UTP, Grey LSZH Sheath, 2m
- RS Stock No.:
- 447-4180
- Mfr. Part No.:
- 1711093-2
- Brand:
- COMMSCOPE
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.94
(exc. VAT)
£9.53
(inc. VAT)
- RS Stock No.:
- 447-4180
- Mfr. Part No.:
- 1711093-2
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Outer Sheath Material | LSZH | |
| Sheath Colour | Grey | |
| Wiring Configuration | Straight Through | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Outer Sheath Material LSZH | ||
Sheath Colour Grey | ||
Wiring Configuration Straight Through | ||

