RS PRO Cat5e Ethernet Cable Assembly, F/UTP, Green, 500mm
- RS Stock No.:
- 405-4590
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.31
(exc. VAT)
£3.97
(inc. VAT)
- RS Stock No.:
- 405-4590
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Shield Type | F/UTP | |
| Sheath Colour | Green | |
| Wiring Configuration | Straight Through | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Shield Type F/UTP | ||
Sheath Colour Green | ||
Wiring Configuration Straight Through | ||



