Krone Cat5e Ethernet Cable Assembly, U/UTP, Red PVC Sheath, 2m
- RS Stock No.:
- 342-7565
- Mfr. Part No.:
- 7063 7 612-07-RSO
- Brand:
- Krone
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.52
(exc. VAT)
£7.82
(inc. VAT)
- RS Stock No.:
- 342-7565
- Mfr. Part No.:
- 7063 7 612-07-RSO
- Brand:
- Krone
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Krone | |
| Length | 2m | |
| Shield Type | U/UTP | |
| Sheath Colour | Red | |
| Outer Sheath Material | PVC | |
| Wiring Configuration | Straight Through | |
| Select all | ||
|---|---|---|
Brand Krone | ||
Length 2m | ||
Shield Type U/UTP | ||
Sheath Colour Red | ||
Outer Sheath Material PVC | ||
Wiring Configuration Straight Through | ||

