Harry P Will Werkzeugfabrick09 47 47, 6m Cat6, Yellow RJ45 to Male RJ45 Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
285-7682
Mfr. Part No.:
09 47 474 7116
Brand:
Harry P Will Werkzeugfabrick
Find similar products by selecting one or more attributes.
Select all

Brand

Harry P Will Werkzeugfabrick

Series

09 47 47

Length

6m

LAN Category

Cat6

Connector 1 Number of Contacts

8

Connector 1 Orientation

Straight

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

Yellow

COO (Country of Origin):
CZ
The industrial Ethernet cable boasts a highly durable design, fully shielded 360° for enhanced protection. Its compact plug construction, thanks to the innovative HARTING dual boot concept, saves space. Additionally, it features robust locking lever protection for added durability and security.

Halogen free
4 x 2 twisted pairs 11
RoHS compliant