CAE Groupe, 100m Cat7a, Brown, S/FTP, Unterminated
- RS Stock No.:
- 267-6737
- Mfr. Part No.:
- SF12004SHNFC1
- Brand:
- CAE Groupe
Subtotal (1 reel of 100 metres)*
£181.73
(exc. VAT)
£218.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £181.73 | £1.817 |
*price indicative
- RS Stock No.:
- 267-6737
- Mfr. Part No.:
- SF12004SHNFC1
- Brand:
- CAE Groupe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| LAN Category | Cat7a | |
| Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | S/FTP | |
| Sheath Colour | Brown | |
| Fire Behaviour | Fire Resistant | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
LAN Category Cat7a | ||
Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type S/FTP | ||
Sheath Colour Brown | ||
Fire Behaviour Fire Resistant | ||
The CAE Grouped data cable is used in full shielded structured cabling system for horizontal configuration. This cable offer an excellent high-speed and error free transmission up to high frequency, 1200MHz, its to his double shielding S/FTP. Its fire behaviour answering to the French standard NFC 32070/C1 allow an installation of this cable for application requiring a high fire protection.
Maximum linear electrical resistance 95 Ω/Km
Mutual capacity 45 pF/m
Characteristic impedance 100 + 15 or 100 - 15 Ω
Mutual capacity 45 pF/m
Characteristic impedance 100 + 15 or 100 - 15 Ω
