CAE, 1000ft Cat6a, Purple, F/FTP, Unterminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-6672
Mfr. Part No.:
F5554SHB
Brand:
CAE Multimedia Connect
Find similar products by selecting one or more attributes.
Select all

Brand

CAE Multimedia Connect

LAN Category

Cat6a

Length

1000ft

Terminated/Unterminated

Unterminated

Shield Type

F/FTP

Sheath Colour

Purple

Fire Behaviour

Fire Resistant

The CAE Multimedia Connect PIMF (Pair In Metallic foil) data cable used in full shielded structured cabling system, for horizontal or vertical (Backbone) configuration. Its performances exceed the limits required by current standards thanks to its excellent high-speed and error free transmission up to 555 MHz. It constitutes an investment for the future network applications.

Individual shield aluminium/polyester foil, coverage 110 percent
Drain wire solid tinned copper