CAE, 10m Cat6, Red RJ45 to RJ45, F/UTP, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-6655
Mfr. Part No.:
CORD6F10RM
Brand:
CAE Multimedia Connect
Find similar products by selecting one or more attributes.
Select all

Brand

CAE Multimedia Connect

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Red

Fire Behaviour

Fire Resistant

COO (Country of Origin):
CN
The CAE Multimedia Connect CAT6 F/UTP RJ45 patch cord with 10 meter length and has red colour.

Temperature utilisation -20°C to +70°C
Bending radius 8 x cable diameter
Compliant with RoHS