CAE Cat6 RJ45 to RJ45 Ethernet Cable, F/UTP, Yellow, 2m, Fire Resistant
- RS Stock No.:
- 267-6641
- Mfr. Part No.:
- CORD6F02JM
- Brand:
- CAE Multimedia Connect
Discontinued product
- RS Stock No.:
- 267-6641
- Mfr. Part No.:
- CORD6F02JM
- Brand:
- CAE Multimedia Connect
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CAE Multimedia Connect CAT6 F/UTP RJ45 patch cord with 2 meter length and has yellow colour.
- 20° C to +70° C temperature utilisation
Bending radius - 8 x cable diameter
Compliant with RoHS
Bending radius - 8 x cable diameter
Compliant with RoHS
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Sheath Colour | Yellow |
Fire Behaviour | Fire Resistant |
Related links
- CAE Cat6 RJ45 to RJ45 Ethernet Cable, F/UTP, Red, 2m, Fire Resistant
- CAE Cat6 RJ45 to RJ45 Ethernet Cable, F/UTP, Green, 2m, Fire Resistant
- CAE Cat6 RJ45 to RJ45 Ethernet Cable, F/UTP, Blue, 2m, Fire Resistant
- CAE Cat6 RJ45 to RJ45 Ethernet Cable, F/UTP, Yellow, 3m, Fire Resistant
- CAE Cat6 RJ45 to RJ45 Ethernet Cable, F/UTP, Yellow, 500mm, Fire Resistant
- CAE Cat6 RJ45 to RJ45 Ethernet Cable, F/UTP, Yellow, 5m, Fire Resistant
- CAE Cat6 RJ45 to RJ45 Ethernet Cable, F/UTP, Red, 5m, Fire Resistant
- CAE Cat6 RJ45 to RJ45 Ethernet Cable, F/UTP, Grey, 10m, Fire Resistant