CAE, 500mm Cat6, Grey RJ45 to RJ45, F/UTP, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-6633
Mfr. Part No.:
CORD6F005M
Brand:
CAE Multimedia Connect
Find similar products by selecting one or more attributes.
Select all

Brand

CAE Multimedia Connect

LAN Category

Cat6

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Grey

Fire Behaviour

Fire Resistant

COO (Country of Origin):
CN
The CAE Multimedia Connect CAT6 F/UTP RJ45 patch cord with 0.5 meter length and has grey colour.

- 20° C to +70° C temperature utilisation
Bending radius - 8 x cable diameter
Compliant with RoHS