Siemens Ethernet Cable, Aluminium foil with a braided tin-plated copper wire screen, Green, 2m
- RS Stock No.:
- 265-8884
- Mfr. Part No.:
- 6XV18510AH10
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-8884
- Mfr. Part No.:
- 6XV18510AH10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Aluminium foil with a braided tin-plated copper wire screen | |
| Sheath Colour | Green | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Aluminium foil with a braided tin-plated copper wire screen | ||
Sheath Colour Green | ||
- COO (Country of Origin):
- DE
The Siemens ITP FRNC cable for industrial Ethernet CAT5. This is halogen-free industrial twisted pair cable having 4-core for on-site assembly of connector. The cable is non-assembled and sold by the meter minimum order quantity 20 m and max. 1000 meter.
Operating voltage RMS value 165 V
Insulation resistance coefficient 5000 GΩ·m
Insulation resistance coefficient 5000 GΩ·m
