Decelect, 5m Cat8, Yellow RJ45 to RJ45, Copper Braid, Terminated
- RS Stock No.:
- 264-7883
- Mfr. Part No.:
- CR803BB5JN
- Brand:
- Decelect
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-7883
- Mfr. Part No.:
- CR803BB5JN
- Brand:
- Decelect
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| LAN Category | Cat8 | |
| Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Copper Braid | |
| Connector 1 | RJ45 | |
| Connector 2 | RJ45 | |
| Sheath Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
LAN Category Cat8 | ||
Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Copper Braid | ||
Connector 1 RJ45 | ||
Connector 2 RJ45 | ||
Sheath Colour Yellow | ||
- COO (Country of Origin):
- CN
The Decelect Patch cable is composed of a round S/FTP cable Cat8 40 Gigabits 2000MHz and two overmolded RJ45 equipped with release tabs. The tabs allow easier unlocking.
Jacket: LSZH
Diameter: 6mm
Connectors: RJ45
Overmolding Black: PVC RAL 9011
Packaging: Unit plastic bag
Diameter: 6mm
Connectors: RJ45
Overmolding Black: PVC RAL 9011
Packaging: Unit plastic bag
