Phoenix Contact Cat5e Straight Male RJ45 to Unterminated Ethernet Cable, Shielded, Green, 2m
- RS Stock No.:
- 255-8805
- Mfr. Part No.:
- 1416236
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 255-8805
- Mfr. Part No.:
- 1416236
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact network cable is preassembled data cable. It is consist of one side is RJ45 male connector and another side is free end.
IP20 degree of protection
4 number of protection
4 number of protection
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | Shielded |
Connector 1 Orientation | Straight |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
IP Rating | IP20 |
Related links
- Phoenix Contact Cat5e Straight Male RJ45 to Straight Female RJ45...
- Phoenix Contact Cat5e Straight Male RJ45 to Unterminated Ethernet...
- Phoenix Contact Cat5e Straight Male M12 to Straight Male RJ45...
- Phoenix Contact Cat5e Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5e Straight Female M12 to Straight Male RJ45...
- Phoenix Contact Cat5e Straight Male RJ45 to Unterminated Ethernet...
- Phoenix Contact Cat5e Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5e Straight Male RJ45 to Straight Male RJ45...