Phoenix Contact, 12.5m Cat5, Green RJ45 to Male RJ45, Shielded Shielded, Terminated
- RS Stock No.:
- 255-8536
- Mfr. Part No.:
- 1406406
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-8536
- Mfr. Part No.:
- 1406406
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| LAN Category | Cat5 | |
| Length | 12.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector 1 Orientation | Straight | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 2 | RJ45 | |
| Shielded/Unshielded | Shielded | |
| Connector 2 Orientation | Straight | |
| Sheath Colour | Green | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
LAN Category Cat5 | ||
Length 12.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector 1 Orientation Straight | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 2 RJ45 | ||
Shielded/Unshielded Shielded | ||
Connector 2 Orientation Straight | ||
Sheath Colour Green | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PROFINET preassembled 12.5 m long patch cable in green color with RJ45/IP 20 on both ends
IP 20 protection
Rated Voltage 72V (DC)
Rated Voltage 72V (DC)
