Pouyet Cat5 Ethernet Cable Assembly, S/FTP, 2m
- RS Stock No.:
- 255-2171
- Mfr. Part No.:
- P39366A5
- Brand:
- Pouyet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-2171
- Mfr. Part No.:
- P39366A5
- Brand:
- Pouyet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pouyet | |
| Length | 2m | |
| Shield Type | S/FTP | |
| Select all | ||
|---|---|---|
Brand Pouyet | ||
Length 2m | ||
Shield Type S/FTP | ||
- COO (Country of Origin):
- FR
CBE / RJ45 leads
2 pairs of leads, CBE / RJ45 category 5, 2 metres long.
Allow the user to connect a splitter between a CBE module (BCS 2) and a RJ45 plug.
Available in 120 Ω and 100 Ω.
Allow the user to connect a splitter between a CBE module (BCS 2) and a RJ45 plug.
Available in 120 Ω and 100 Ω.