COMMSCOPE, 10m, White, U/UTP, Terminated LSZH Sheath
- RS Stock No.:
- 164-7390
- Mfr. Part No.:
- 1-1711091-0
- Brand:
- COMMSCOPE
Subtotal (1 bag of 10 units)*
£271.98
(exc. VAT)
£326.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £27.198 | £271.98 |
*price indicative
- RS Stock No.:
- 164-7390
- Mfr. Part No.:
- 1-1711091-0
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Sheath Colour | White | |
| Outer Sheath Material | LSZH | |
| Wiring Configuration | Straight Through | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Sheath Colour White | ||
Outer Sheath Material LSZH | ||
Wiring Configuration Straight Through | ||
