COMMSCOPE Cat6 Cable, UTP, White LSZH Sheath, 15m
- RS Stock No.:
- 144-6057
- Mfr. Part No.:
- 1-1711990-5
- Brand:
- COMMSCOPE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-6057
- Mfr. Part No.:
- 1-1711990-5
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Length | 15m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Outer Sheath Material | LSZH | |
| Sheath Colour | White | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Length 15m | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Outer Sheath Material LSZH | ||
Sheath Colour White | ||
- COO (Country of Origin):
- TN
