Ferric Chloride Hexahydrate Etching Chemical for Etching in Crystals

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£22.51

(exc. VAT)

£27.01

(inc. VAT)

RS Stock No.:
551-277
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Process Type

Etching

Material

Ferric Chloride Hexahydrate

Ferric Chloride Form

Crystals

Ferric Chloride Type

Tank

COO (Country of Origin):
GB

RS PRO Ferric Chloride Hexahydrate Etching Chemical, Crystal Form


This jar of ferric chloride hexahydrate crystals from RS PRO is a processing chemical for etching and engraving copper-clad circuit boards. You can dissolve the crystals in water to create the etching solution. You then immerse the prepared circuit board in the solution for around ten minutes until the etching is complete.
These crystals come in a large sealed tub and are further protected by a polythene bag that prevents harmful leaks. The tub contains a corrosive warning sign to remind users to wear protective gloves and eyewear when handling the product, increasing workplace safety.
The 2 kg package contains enough granules to produce 5 litres of etching solution, so you'll have enough to handle big jobs. The solution can even be reused. Simply heat it to extend its life if it becomes weaker over time.

Features and Benefits


• Crystal form
• Tank type
• Ferric chloride hexahydrate material
• Etching process type
• Makes around 5 litres of solution

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy