Stock information currently inaccessible
- RS Stock No.:
- 877-2488
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Source | Mains | |
| Test Point | Wrist & Foot | |
| Height | 90mm | |
| Width | 143mm | |
| Display Type | LED | |
| Complies with EN 61340-5-1 | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Source Mains | ||
Test Point Wrist & Foot | ||
Height 90mm | ||
Width 143mm | ||
Display Type LED | ||
Complies with EN 61340-5-1 Yes | ||
- COO (Country of Origin):
- US
