NEUTRAL 0.75in x x 33 m
- RS Stock No.:
- 216-2318
- Distrelec Article No.:
- 303-89-962
- Brand:
- NEUTRAL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£57.76
(exc. VAT)
£69.31
(inc. VAT)
- RS Stock No.:
- 216-2318
- Distrelec Article No.:
- 303-89-962
- Brand:
- NEUTRAL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Length | 33m | |
| Width | 0.75in | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Length 33m | ||
Width 0.75in | ||
RoHS Status: Exempt
Related links
- EUROSTAT 19mm x x 33 m Silicone Polyamide Film ESD Tape
- EUROSTAT 25mm x x 33 m Silicone Adhesive Polyamide ESD Tape
- EUROSTAT 9mm x x 33 m Silicone Polyamide Film ESD Tape
- Hi-Bond 19mm x x 33 m Silicone Polyimide Film ESD Tape
- EUROSTAT 12.7mm x x 33 m ESD Tape
- Hi-Bond 25mm x x 33 m Silicone Polyimide Film ESD Tape
- EUROSTAT 6mm x x 33 m Silicone Polyamide ESD Tape
- EUROSTAT 16mm x x 33 m Silicone Adhesive Polyamide ESD Tape

