ESD Safe Tape

Stock information currently inaccessible
RS Stock No.:
184-6697
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Usage Type

Masking

Complies with EN 61340-5-1

Yes

High temperature masking tape and dots are ideal for masking gold fingers of printed circuit boards during wave solder or solder dip process, as well as for solder wave masking and electrical insulation.
This high temperature tape is a polyimide, pressure sensitive, adhesive tape with silicon resin, which shows excellent dielectric insulation properties, high heat resistance and excellent solvent resistance. These properties result in a tape with remarkable dimensional stability and excellent electrical and physical properties over a wide range of temperatures.
High temperature masking dots are composed of a polyimide film masking dots with silicone adhesive on a clear easy release liner. High temperature masking dots are both flame and chemical resistant.
This product is neither corrosive nor ozone depleting and is both flame and chemical resistant.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy