Subtotal (1 unit)*
£31.25
(exc. VAT)
£37.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £31.25 |
*price indicative
- RS Stock No.:
- 125-2360
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1000m | |
| Dissipative | Yes | |
| Width | 35mm | |
| Conductive | No | |
| Anti-Static | No | |
| Cleanroom | No | |
| Colour | Black | |
| Usage Type | Packaging | |
| Complies with EN 61340-5-1 | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1000m | ||
Dissipative Yes | ||
Width 35mm | ||
Conductive No | ||
Anti-Static No | ||
Cleanroom No | ||
Colour Black | ||
Usage Type Packaging | ||
Complies with EN 61340-5-1 Yes | ||
