Raaco Anti-Static Plastic ESD Bin 126 mm (L) 125mm (W) 300 mm (H)

Bulk discount available

Subtotal (1 unit)*

£21.42

(exc. VAT)

£25.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£21.42
10 - 19£20.56
20 +£19.92

*price indicative

RS Stock No.:
774-0471
Mfr. Part No.:
113021
Brand:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

ESD Bin

Material Properties

Anti-Static

Sub Type

Storage Bin

Material

Plastic

Height

300mm

Length

126mm

Width

125mm

EN 61340-5-1 Compliant

Yes

Bin Colour

Black

Carrying Capacity

1kg

Standards/Approvals

RoHS

Maximum Surface Resistivity

10.4Ω

Minimum Surface Resistivity

10.1Ω

ESD Bins


Range of anti-static ESD bins that can provide excellent protection against static electricity.

Related links