SCS ESD Grounding Braid With 6 mm Stud
- RS Stock No.:
- 838-1290
- Mfr. Part No.:
- 25T-BBE6
- Brand:
- SCS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 838-1290
- Mfr. Part No.:
- 25T-BBE6
- Brand:
- SCS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Accessory Type | Grounding Braid | |
| Connector Type | 6 mm Stud | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Accessory Type Grounding Braid | ||
Connector Type 6 mm Stud | ||
3M Grounding Braid
The LL series Scotch® grounding braid has been designed to offer low electrical resistance connections and also contributes to strain relief across cables. The eyelets accept 6mm diameter studs and are positioned every six inches along the length of the braid. The braid is 25 feet in length and is suitable to be used both indoors and outdoors.
Applications Include: Wall mount, pad mount, aerial strand mount, underground and pole mount
Applications Include: Wall mount, pad mount, aerial strand mount, underground and pole mount
