SCS Anti-Static Wrist Strap
- RS Stock No.:
- 174-5870
- Mfr. Part No.:
- WBB-AFWS
- Brand:
- SCS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-5870
- Mfr. Part No.:
- WBB-AFWS
- Brand:
- SCS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Stud Size | 4mm | |
| Band Material | Fabric | |
| Wrist Strap Size | Adjustable | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Stud Size 4mm | ||
Band Material Fabric | ||
Wrist Strap Size Adjustable | ||
- COO (Country of Origin):
- US
Anti-Static Wrist Strap
The SCS anti-static wrist strap is a single wire fabric wristband. It is designed with elastic nylon. Due to its easily adjustable strap, it is suitable for most wrist sizes. It is safe, cost efficient and comfortable.
Features and Benefits
• 360° protection
• Custom fit
• Durable
• Easy to use and clean
• No adjustment required
• Reliably removes static charges
• Custom fit
• Durable
• Easy to use and clean
• No adjustment required
• Reliably removes static charges
Applications
• Electronics industry
• Prevent electrical sparks
• Prevent electrical sparks
Certifications
• ANSI/ESD S1.1 certified
• ANSI/ESD S20.20 certified
• ESD TR53 certified
• ANSI/ESD S20.20 certified
• ESD TR53 certified
