CHIPQUIK ESD Grounding Wrist Strap 6ft Cord Included Reusable

Subtotal (1 unit)*

£3.00

(exc. VAT)

£3.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 44 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.00

*price indicative

RS Stock No.:
924-847
Mfr. Part No.:
CQ-ESD-WRIST-1
Brand:
CHIPQUIK
Find similar products by selecting one or more attributes.
Select all

Brand

CHIPQUIK

Product Type

ESD Grounding Wrist Strap

EN 61340-5-1 Compliant

No

Cord Length

6ft

Cord Included

Yes

Standards/Approvals

REACH

Reusable/Disposable

Reusable

COO (Country of Origin):
CN
The CHIPQUIK Wrist Strap offers an essential solution for electrostatic discharge (ESD) protection, ensuring a safe working environment when handling sensitive electronic components.

Stretchable design accommodates various wrist sizes from 3' to 6'

Provides a resistance of 1 megaohm for optimal grounding

Ensures safe handling by preventing static build-up during electronic assembly

Durably constructed for long-lasting performance in ESD-sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy