Raaco 1 Drawer ESD Cabinet, 45 x 80 x 55mm
- RS Stock No.:
- 183-7487
- Mfr. Part No.:
- 100618
- Brand:
- Raaco
Stock information currently inaccessible
- RS Stock No.:
- 183-7487
- Mfr. Part No.:
- 100618
- Brand:
- Raaco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Type | Insert | |
| Drawers per Cabinet | 1 | |
| Drawer Height | 315mm | |
| Drawer Depth | 47mm | |
| Complies with EN 61340-5-1 | Yes | |
| Drawer Length | 315mm | |
| Drawer Width | 220mm | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Type Insert | ||
Drawers per Cabinet 1 | ||
Drawer Height 315mm | ||
Drawer Depth 47mm | ||
Complies with EN 61340-5-1 Yes | ||
Drawer Length 315mm | ||
Drawer Width 220mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
