RS PRO 0 Drawer Rack

Subtotal (1 unit)*

£766.42

(exc. VAT)

£919.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£766.42

*price indicative

RS Stock No.:
800-757
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rack

Sub Type

Rack

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

600mm

EN 61340-5-1 Compliant

Yes

External Height

2m

External Width

1.2m

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO ESD welded rack is a stable welded shelving solution, perfect for professional warehouses and workshops. Made from steel with a minimum thickness of 1.5 mm, it supports up to 65 kg per shelf. Its fixed construction and levelling elements ensure safety and ease of use, even on uneven surfaces. Easy to maintain and resistant to damage, it’s Ideal for demanding work environments.

Dimension 2000 x 1200 x 600 mm

5 shelves

Designed to safely discharge static electricity

Protect electronic components from electrostatic discharge events

Robust construction for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy