STMicroelectronics 64kbit UV Erasable EPROM Memory 28-Pin CFDIP W, M27C64A-10F1
- RS Stock No.:
- 415-1512
- Mfr. Part No.:
- M27C64A-10F1
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 415-1512
- Mfr. Part No.:
- M27C64A-10F1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 64kbit | |
| Organisation | 8K x 8 bit | |
| Interface Type | Parallel | |
| Maximum Random Access Time | 100ns | |
| Programming Voltage | 12.5V | |
| Reprogramming Technique | UV | |
| In System Programmability | External, In System | |
| Mounting Type | Through Hole | |
| Package Type | CFDIP W | |
| Pin Count | 28 | |
| Dimensions | 37.34 x 13.36 x 4.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Typical Operating Supply Voltage | 5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 64kbit | ||
Organisation 8K x 8 bit | ||
Interface Type Parallel | ||
Maximum Random Access Time 100ns | ||
Programming Voltage 12.5V | ||
Reprogramming Technique UV | ||
In System Programmability External, In System | ||
Mounting Type Through Hole | ||
Package Type CFDIP W | ||
Pin Count 28 | ||
Dimensions 37.34 x 13.36 x 4.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Typical Operating Supply Voltage 5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature 0 °C | ||
