Xilinx XC18V04PCG44C, PROM Memory 4Mbit Surface Mount, 3 → 3.6 V, 44-Pin PLCC
- RS Stock No.:
- 173-2097
- Mfr. Part No.:
- XC18V04PCG44C
- Brand:
- Xilinx
Stock information currently inaccessible
- RS Stock No.:
- 173-2097
- Mfr. Part No.:
- XC18V04PCG44C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Memory Size | 4Mbit | |
| Organisation | 512K x 8 bit | |
| Interface Type | Parallel, Serial | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 44 | |
| Dimensions | 16.66 x 16.66 x 3.68mm | |
| Height | 3.68mm | |
| Length | 16.66mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 16.66mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Memory Size 4Mbit | ||
Organisation 512K x 8 bit | ||
Interface Type Parallel, Serial | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 44 | ||
Dimensions 16.66 x 16.66 x 3.68mm | ||
Height 3.68mm | ||
Length 16.66mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Width 16.66mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
