Maxim Integrated 1kbit EPROM 8-Pin SOIC, DS2502S+
- RS Stock No.:
- 165-9519
- Mfr. Part No.:
- DS2502S+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 165-9519
- Mfr. Part No.:
- DS2502S+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Memory Size | 1kbit | |
| Organisation | 1K x 1 bit | |
| Interface Type | 1-Wire | |
| Maximum Random Access Time | 120µs | |
| Programming Voltage | 11.5V | |
| Reprogramming Technique | OTP | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.8 V | |
| Number of Bits per Word | 1bit | |
| Number of Words | 1K | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 1kbit | ||
Organisation 1K x 1 bit | ||
Interface Type 1-Wire | ||
Maximum Random Access Time 120µs | ||
Programming Voltage 11.5V | ||
Reprogramming Technique OTP | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.8 V | ||
Number of Bits per Word 1bit | ||
Number of Words 1K | ||
- COO (Country of Origin):
- MY
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
