Maxim Integrated 1kbit EPROM 2-Pin F3 MicroCan, DS1982-F3+
- RS Stock No.:
- 137-519
- Mfr. Part No.:
- DS1982-F3+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 137-519
- Mfr. Part No.:
- DS1982-F3+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Memory Size | 1kbit | |
| Package Type | F3 MicroCan | |
| Pin Count | 2 | |
| Dimensions | 17.36 (Dia.) x 3.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 1kbit | ||
Package Type F3 MicroCan | ||
Pin Count 2 | ||
Dimensions 17.36 (Dia.) x 3.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
