- RS Stock No.:
- 146-8172
- Mfr. Part No.:
- Loctite HY 4070 11g
- Brand:
- Loctite
78 In stock - FREE next working day delivery available
Added
Price Each
£25.78
(exc. VAT)
£30.94
(inc. VAT)
Units | Per unit |
1 - 5 | £25.78 |
6 - 14 | £24.76 |
15 + | £24.25 |
- RS Stock No.:
- 146-8172
- Mfr. Part No.:
- Loctite HY 4070 11g
- Brand:
- Loctite
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Loctite Epoxy Resin Adhesive
The Loctite 11g epoxy resin adhesive is a two-component, ultra-fast, transparent, cloudy, colourless to pale yellow cyanoacrylate/acrylic hybrid gel that bonds together plastics, rubbers, and metals. It provides a fast fixture at room temperature and is used where complete cure of excess adhesive as well as temperature and moisture resistance is required.
Features and Benefits
Cure time is 24 hours
Non-sag
Gel consistency prevents adhesive flow, even on vertical surfaces
Temperature and moisture resistant
Gap filling up to 0.2 in (5 mm)
Non-sag
Gel consistency prevents adhesive flow, even on vertical surfaces
Temperature and moisture resistant
Gap filling up to 0.2 in (5 mm)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Note
To use this product, mixing nozzles are required. 4 nozzles are included in this parcel.
Specifications
Attribute | Value |
---|---|
Adhesive Type | Epoxy Adhesive |
Trade Name | Loctite HY 4070 |
Application | Industrial |
Material Compatibility | Metal, Plastic, Rubber |
Colour | Transparent Yellow |
Product Form | Liquid |
Package Type | Dual Cartridge |
Package Size | 11 g |
Cure Time | 24 h |
Special Features | Even on Vertical Surfaces, Gap Filling up to 0.02 in (5 mm), Gel Consistency Prevents Adhesive Flow, Moisture Resistance, Temperature |
Odour | Light Paraffinic |
Chemical Composition | Methacrylate |