MG Chemicals 30 ml 1-Part Cartridges, 2:1 450 ml Cartridges, 1:1 50 ml Cartridges, 1:1 400 ml Cartridges, 1:1 25 ml

Bulk discount available

Subtotal (1 unit)*

£52.37

(exc. VAT)

£62.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 5£52.37
6 - 14£50.27
15 +£48.17

*price indicative

RS Stock No.:
146-2873
Mfr. Part No.:
8DG-50-1-1
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Product Type

Epoxy Gun

For Use With

30 ml 1-Part Cartridges, 2:1 450 ml Cartridges, 1:1 50 ml Cartridges, 1:1 400 ml Cartridges, 1:1 25 ml Syringes, 832Hd 1:1 50 ml Cartridge, 50 ml Dual Cartridges, 1:1 25 ml Dual Syringes

Standards/Approvals

No

The 8DG-50-1-1 is a dispensing gun, made of solid plastic, for use with dual cartridge systems. It features an easy snap in / snap out cartridge insertion system that facilitates cartridge installation in seconds. The trigger activated control provides a steady increment flow of hardener and resin through an optional static mixer that can be attached to the head of the cartridge. Simply pull the trigger and obtain exactly mix ratio of material needed to complete your task.

Suitable for medium to high viscosity 2 part systems

Premium quality for long-term usage

Twin gripping plate

Easy cartridge load and operation

Lightweight

Tension release through plastic arm pull

Compatible with 50mL 1:1 cartridges

Related links