TERA Sensor NextPS, Particle Matter / Dust Air Quality Sensor for Clean Rooms

Stock information currently inaccessible
RS Stock No.:
229-6058
Mfr. Part No.:
NextPS
Brand:
TERA Sensor
Find similar products by selecting one or more attributes.
Select all

Brand

TERA Sensor

Gases Detected

Particle Matter / Dust

Accuracy

±20%

Response Time

1s

Application

Clean Rooms

Power Source

External Power Supply 5 Vdc

Dimensions

62 x 52 x 23mm

Weight

45g

Maximum Operating Temperature

+40 °C

Minimum Operating Temperature

0 °C

COO (Country of Origin):
FR
The NextPS sensor series has been designed to meet the highest standards. With 3 patents offering the best quality / size / price compromise, NextPS provides real time particles concentration in particles /m³:

- Channel 1 : >0.3 μm

- Channel 2 : >0.5 μm

- Channel 3 : >1.0 μm

- Channel 4 : >2.5 μm

- Channel 5 : >5.0 μm

Thanks to its patented air flow control technology, NextPS ensures 1 year of maintenance-free measurements.

UART and / or Modbus connection.

Advantages


- No loss of performance due to fouling

- No maintenance or calibration during the life of the sensor.

- Stable response

- Lowest cost of operation on the market

- Ability to deport sample taking through the tubing adapter on the air inlet.

Measurement accuracy


NextPS patented technology provides the most accurate particle measurement solution on the market.

Smart & high reactivity


Automatic learning algorithms to improve measurements over time and allow peak detection in less than a second.

Applications


- Clean Room
- Operating theatre
- Controlled Environment
- Air filtration systems

Software


https://tera-sensor.com/product/next-ps/

How to wire NextPS?


- FTDI Chip, 3.3 V TTL Wire End USB to UART Cable (RS Stock No. 429-303 / Mfr. Part No. TTL-232R-3V3-WE)

- Molex PicoBlade Wire to Board Cable (RS Stock No. 125-0742 / Mfr. Part No. 15134-0603)

Parameters measurement PM1, PM2.5 et PM10
Measures units Particles Particles : pcs/m³
Technology of detection Optical Particle Counting
Measure range 0 to 3.3.109 pcs/m³
Linearity error < 5%
Size Detection Range 0.3 μm to 10 μm
Communication protocol UART/Modbus
Frequency measure Second
Communication options Running average 10 - 60 - 900 sec
Power supply 5.0 V
Lifespan (MTTF) 10 000 hours
Additional parameters Temperature and relative humidity : Available.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy