White DL Window Self-Seal Flap Mailing Envelope
- RS Stock No.:
- 265-5527
- Mfr. Part No.:
- 3904
- Brand:
- Blake Envelopes
Subtotal (1 unit)*
£36.36
(exc. VAT)
£43.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £36.36 |
*price indicative
- RS Stock No.:
- 265-5527
- Mfr. Part No.:
- 3904
- Brand:
- Blake Envelopes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blake Envelopes | |
| Envelope Size | DL | |
| Window | Yes | |
| Colour | White | |
| Closure Type | Self-Seal Flap | |
| Paper Density | 90g/m² | |
| Select all | ||
|---|---|---|
Brand Blake Envelopes | ||
Envelope Size DL | ||
Window Yes | ||
Colour White | ||
Closure Type Self-Seal Flap | ||
Paper Density 90g/m² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Blake Envelopes mailer gu mmed is white color envelope. Product type is of mailer. This envelope are gu mmed. They can be used for general correspondence, invoices and statements. Window is of 45 x 90 mm.
Weight 90 gsm
Box quantity 1000
Weight of the box 6.8 kg
Box quantity 1000
Weight of the box 6.8 kg