ID Group CONFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Red, 400mm 60cm 10mm
- RS Stock No.:
- 628-791
- Mfr. Part No.:
- C406004
- Brand:
- ID Group
Subtotal (1 unit)*
£19.83
(exc. VAT)
£23.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.83 |
*price indicative
- RS Stock No.:
- 628-791
- Mfr. Part No.:
- C406004
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ID Group | |
Length | 60cm | |
Width | 400mm | |
Indoor/Outdoor | Indoor | |
Surface Type | Anti-Slip | |
Colour | Red | |
Range | CONFOR | |
Thickness | 10mm | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand ID Group | ||
Length 60cm | ||
Width 400mm | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Red | ||
Range CONFOR | ||
Thickness 10mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The IDS Comfort anti-fouling mat is suitable for heavy-traffic areas such as corridors, entrances, meeting rooms, elevators, landings, and lobbies. It is very durable and features highly absorbent fibers that remain effective over time.
Non-slip sole
Hygienic and rot-proof
Machine washable at 40°C
Hygienic and rot-proof
Machine washable at 40°C