ID Group CONFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Dark Grey, 1.2m 240cm 10mm
- RS Stock No.:
- 628-711
- Mfr. Part No.:
- C12024002
- Brand:
- ID Group
Subtotal (1 unit)*
£211.48
(exc. VAT)
£253.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £211.48 |
*price indicative
- RS Stock No.:
- 628-711
- Mfr. Part No.:
- C12024002
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ID Group | |
Length | 240cm | |
Width | 1.2m | |
Indoor/Outdoor | Indoor | |
Surface Type | Anti-Slip | |
Colour | Dark Grey | |
Range | CONFOR | |
Thickness | 10mm | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand ID Group | ||
Length 240cm | ||
Width 1.2m | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Dark Grey | ||
Range CONFOR | ||
Thickness 10mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The IDS Comfortable anti-dirt mat is designed for heavy-traffic areas such as corridors, entrances, meeting rooms, elevators, landings, and lobbies. It is highly durable and features fibers that remain highly absorbent and effective over time.
Non-slip sole
Hygienic and rot-proof
Machine washable at 40°C
Hygienic and rot-proof
Machine washable at 40°C