ID Group VANOISE Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Grey, 800mm 120cm 4.5mm
- RS Stock No.:
- 628-699
- Mfr. Part No.:
- VANOISE8012002
- Brand:
- ID Group
Subtotal (1 unit)*
£19.12
(exc. VAT)
£22.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.12 |
*price indicative
- RS Stock No.:
- 628-699
- Mfr. Part No.:
- VANOISE8012002
- Brand:
- ID Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ID Group | |
Length | 120cm | |
Width | 800mm | |
Indoor/Outdoor | Indoor | |
Surface Type | Anti-Slip | |
Colour | Grey | |
Range | VANOISE | |
Thickness | 4.5mm | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand ID Group | ||
Length 120cm | ||
Width 800mm | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Grey | ||
Range VANOISE | ||
Thickness 4.5mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The IDS Eco-friendly carpet plus Vanoise is an all-purpose absorbent entrance mat for normal traffic, ideal for businesses or meeting rooms. It features a non-slip sole made from recycled PVC-free rubber, is fully recyclable to make a new mat, and is machine washable at 30°C.
Eco-friendly mat
Economical
Protects existing floors
Economical
Protects existing floors