ID Group VANOISE Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Blue, 400mm 60cm 4.5mm

Subtotal (1 unit)*

£4.01

(exc. VAT)

£4.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.01

*price indicative

RS Stock No.:
628-694
Mfr. Part No.:
VANOISE406005
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

60cm

Width

400mm

Indoor/Outdoor

Indoor

Surface Type

Anti-Slip

Colour

Blue

Range

VANOISE

Thickness

4.5mm

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
BE
The IDS Eco-friendly carpet plus Vanoise is an all-purpose absorbent entrance mat for normal traffic, ideal for businesses or meeting rooms. It features a non-slip sole made from recycled PVC-free rubber, is fully recyclable to make a new mat, and is machine washable at 30°C.

Eco-friendly mat
Economical
Protects existing floors

Related links