ID Group ECOLO And ROCKY Anti-Slip, Entrance Mat, Anti-Slip, Outdoor Use, Anthracite, 400mm 60cm 12mm
- RS Stock No.:
- 616-537
- Mfr. Part No.:
- ROCKY406002
- Brand:
- ID Group
Subtotal (1 unit)*
£30.92
(exc. VAT)
£37.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £30.92 |
*price indicative
- RS Stock No.:
- 616-537
- Mfr. Part No.:
- ROCKY406002
- Brand:
- ID Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ID Group | |
Length | 60cm | |
Width | 400mm | |
Indoor/Outdoor | Outdoor | |
Surface Type | Anti-Slip | |
Colour | Anthracite | |
Range | ECOLO And ROCKY | |
Thickness | 12mm | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand ID Group | ||
Length 60cm | ||
Width 400mm | ||
Indoor/Outdoor Outdoor | ||
Surface Type Anti-Slip | ||
Colour Anthracite | ||
Range ECOLO And ROCKY | ||
Thickness 12mm | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The IDS Écolo plus Rocky is an eco-friendly absorbent and scraping entrance mat designed for intense traffic, ideal for businesses. It combines 2 in 1 scraping and absorbent functions, features bevelled aluminum edges, and provides effective protection for existing floors.
Non-slip backing made of recycled PVC-free rubber
Fully recyclable to make a new mat
Very long durability
Fully recyclable to make a new mat
Very long durability