Moore & Wright 150 mm Engineer Square, With UKAS Calibration
- RS Stock No.:
- 157-5094
- Mfr. Part No.:
- 4006RS
- Brand:
- Moore & Wright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 157-5094
- Mfr. Part No.:
- 4006RS
- Brand:
- Moore & Wright
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Blade Length | 150 mm | |
| Blade Thickness | 1.4mm | |
| Blade Width | 25.4 mm | |
| Stock Length | 82mm | |
| Stock Thickness | 12.7mm | |
| Stock Width | 25mm | |
| Number of Units | 1 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Blade Length 150 mm | ||
Blade Thickness 1.4mm | ||
Blade Width 25.4 mm | ||
Stock Length 82mm | ||
Stock Thickness 12.7mm | ||
Stock Width 25mm | ||
Number of Units 1 | ||
Calibrated UKAS | ||
RoHS Status: Not Applicable
Standards
BS939 Grade B; DIN875
